Hauber Elektronik, 01.109.0 Series Mounting Adapter 29.5 mm for Use with HE103, HE102, HE101, HE20x Series, HE100, HE05x
- RS Stock No.:
- 274-3099
- Mfr. Part No.:
- 01.109.032
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€64.09
(exc. VAT)
€78.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.09 |
*price indicative
- RS Stock No.:
- 274-3099
- Mfr. Part No.:
- 01.109.032
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| For Use With | HE103, HE102, HE101, HE20x Series, HE100, HE05x | |
| Series | 01.109.0 | |
| Diameter | 29.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
For Use With HE103, HE102, HE101, HE20x Series, HE100, HE05x | ||
Series 01.109.0 | ||
Diameter 29.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH mounting adapter with thread M8 on M16.
Pitch 1.25 mm
Material stainless steel
Related links
- Hauber Elektronik HE103 HE101 HE05x
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
- Hauber Elektronik, 01.109.0 Series Mounting Adapter 30 mm for Use with Cable
- Hauber Elektronik Series HE100, Series HE103 and Series
- Hauber Elektronik Series HE101 Series
