Hauber Elektronik, 01.109.0 Series Mounting Adapter 24 mm for Use with HE05x Series, HE100, HE101, HE102, HE103
- RS Stock No.:
- 274-3098
- Mfr. Part No.:
- 01.109.028
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€64.09
(exc. VAT)
€78.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.09 |
*price indicative
- RS Stock No.:
- 274-3098
- Mfr. Part No.:
- 01.109.028
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| For Use With | HE05x Series, HE100, HE101, HE102, HE103 | |
| Series | 01.109.0 | |
| Width | 27.71mm | |
| Depth | 35mm | |
| Height | 35mm | |
| Diameter | 24mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
For Use With HE05x Series, HE100, HE101, HE102, HE103 | ||
Series 01.109.0 | ||
Width 27.71mm | ||
Depth 35mm | ||
Height 35mm | ||
Diameter 24mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH mounting adapter with thread M8 on M10.
Pitch 1.25 mm
Material stainless steel
Related links
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik HE103 HE101 HE05x
- Hauber Elektronik HE102 HE20x Series HE05x
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
- Hauber Elektronik, 01.109.0 Series Mounting Adapter 30 mm for Use with Cable
- Hauber Elektronik Series HE102, Series
- Hauber Elektronik Series HE101, Series
