Hauber Elektronik Terminal Box DP Terminal Box Type 01.116.001 for Use with Sensor HE100 and HE101
- RS Stock No.:
- 275-2273
- Mfr. Part No.:
- 01.116.001-Ex
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€168.09
(exc. VAT)
€206.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.09 |
*price indicative
- RS Stock No.:
- 275-2273
- Mfr. Part No.:
- 01.116.001-Ex
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Product Type | Bezel | |
| Sub Type | Terminal Box Type 01.116.001 | |
| Accessory Type | Terminal Box DP | |
| For Use With | Sensor HE100 and HE101 | |
| Width | 82mm | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Depth | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Product Type Bezel | ||
Sub Type Terminal Box Type 01.116.001 | ||
Accessory Type Terminal Box DP | ||
For Use With Sensor HE100 and HE101 | ||
Width 82mm | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Depth 61mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Terminal Box is completely assembled box made of Glass fiber reinforced polyester housing material.
IP66 protection
Related links
- Hauber Elektronik Terminal Box DP for Use with Sensor HE100 and HE101
- Hauber Elektronik Terminal Box DP 12 mm for Use with Sensor HE100/HE101 and 663/HE20x
- Hauber Elektronik, 01.116.002 Series Terminal Box DP for Use with Sensor HE100/HE101 and 663/HE20x
- Hauber Elektronik Protective Tube for Use with HE100 and HE101
- Hauber Elektronik Protective Tube 10 mm for Use with HE100 and HE101 CE EAC IECEX UKEX
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
