Festo, SL Series Mounting Bracket for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

€35.16

(exc. VAT)

€43.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.16

*price indicative

RS Stock No.:
275-2793
Mfr. Part No.:
SL-DSM-63-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

Sensor

Series

SL

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
NL
The Festo Sensor bracket it comes with corrosion resistance class 2 with moderate corrosion stress.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy