Festo, CRSMBR Series Mounting Aid for Use with Sensor, LABS (PWIS), RoHS, VDMA24364-B2-L Standard
- RS Stock No.:
- 275-4352
- Mfr. Part No.:
- CRSMBR-32
- Manufacturer:
- Festo
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 275-4352
- Mfr. Part No.:
- CRSMBR-32
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| Accessory Type | Mounting Aid | |
| For Use With | Sensor | |
| Series | CRSMBR | |
| Depth | 10mm | |
| Width | 38.6mm | |
| Height | 47.8mm | |
| Hazardous Area Certification | No | |
| Model Number | 163888 | |
| Standards/Approvals | LABS (PWIS), RoHS, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
Accessory Type Mounting Aid | ||
For Use With Sensor | ||
Series CRSMBR | ||
Depth 10mm | ||
Width 38.6mm | ||
Height 47.8mm | ||
Hazardous Area Certification No | ||
Model Number 163888 | ||
Standards/Approvals LABS (PWIS), RoHS, VDMA24364-B2-L | ||
- COO (Country of Origin):
- BG
The Festo mounting kit with size of 32 and 0.5 Nm tightening torque.
LABS conformity VDMA24364-B2-L
Related links
- Festo LABS (PWIS) VDMA24364-B2-L Standard
- Festo RoHS VDMA24364-B2-L Standard
- Festo RoHS LABS (PWIS) Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
