Festo, HGP Series Rail Accessory for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

€21.66

(exc. VAT)

€26.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.66

*price indicative

RS Stock No.:
281-2096
Mfr. Part No.:
HGP-SL10-25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Accessory

Product Type

Mounting Rail

Accessory Type

Rail

For Use With

Sensor

Series

HGP

Hazardous Area Certification

No

Model Number

535585

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo Sensor rail, with a size of 10, it comes with an optional mounting position, allowing flexibility during installation. With a corrosion resistance class of 2. Moreover, the sensor rail conforms to LABS standards, meeting the requirements of VDMA

RoHS compliant

Moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy