Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 195-920
- Mfr. Part No.:
- EAPS-R1-25-S-WH
- Manufacturer:
- Festo
Subtotal (1 unit)*
€183.80
(exc. VAT)
€226.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.80 |
*price indicative
- RS Stock No.:
- 195-920
- Mfr. Part No.:
- EAPS-R1-25-S-WH
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor Mounting & Fixing Frame | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 558396 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor accessories | ||
Product Type Sensor Mounting & Fixing Frame | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 558396 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Sensing kit is engineered for precision and versatility, catering to various industrial applications. Designed to adapt to diverse mounting positions, its adjustable rotation angle enhances usability and efficiency in dynamic environments.
Designed for moderate corrosion resistance to enhance durability
RoHS compliant materials ensure environmental safety
Lightweight design facilitates easy handling and installation
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Hand Saws | Hacksaws | Pad Saws
