Turck, RCS Series 6 mm Coupling, 22mm Cable Length, 15mm Probe
- RS Stock No.:
- 282-4170
- Mfr. Part No.:
- RCS-15-06-06
- Manufacturer:
- Turck
Subtotal (1 unit)*
€55.88
(exc. VAT)
€68.73
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.88 |
*price indicative
- RS Stock No.:
- 282-4170
- Mfr. Part No.:
- RCS-15-06-06
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Coupling | |
| Application | Solid Shaft Encoder | |
| Series | RCS | |
| Connector Type | Straight | |
| Cable Length | 22mm | |
| Connector Size | 6 mm | |
| Probe Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Coupling | ||
Application Solid Shaft Encoder | ||
Series RCS | ||
Connector Type Straight | ||
Cable Length 22mm | ||
Connector Size 6 mm | ||
Probe Diameter 15mm | ||
- COO (Country of Origin):
- DE
The Turck Bellows Coupling features a diameter of 15 mm which suitable for various applications. With a bore diameter d1 of 6 mm and d2 of 6 mm, it provides a secure and precise connection between components.
Suitable for solid shaft encoders
Related links
- Turck 29mm Cable Length, 19mm Probe
- Knipex T Shape Hex Key Set
- Molex 4.2 mm Pitch 2 Row Straight
- Turck Multi Purpose Bracket with Cable Gland Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Fibox RCS Series Stainless Steel Rain Canopy for Use with Enclosures
- Sferaco Hose Connector 10 bar
- Omron Shaft Coupling 10mm Bore, 26.2mm Length Coupler
- Omron Beam Coupling 6mm Bore, 25.6mm Length Coupler
