Festo, DARQ Series Coupling Accessory for Use with Sensor Boxes SRAP, VDI/VDE 3845 (NAMUR), RoHS, EU Explosion

Image representative of range

Subtotal (1 unit)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.43

*price indicative

RS Stock No.:
288-2414
Mfr. Part No.:
DARQ-C-S9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Accessory

Product Type

Slit Coupling

Accessory Type

Coupling

For Use With

Sensor Boxes SRAP

Series

DARQ

Height

20mm

Hazardous Area Certification

II 3D, II 3G, II 3GD

Model Number

568674

Standards/Approvals

VDI/VDE 3845 (NAMUR), RoHS, EU Explosion Protection Directive (ATEX), EU EMC Directive

COO (Country of Origin):
BG
The Festo coupling links the sensor box SRAP with the quarter turn actuator DFPB.

Corrosion resistance CRC 3 High corrosion stress

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy