Eaton, 12651 Series Float
- RS Stock No.:
- 282-6992
- Distrelec Article No.:
- 301-28-582
- Mfr. Part No.:
- 012651 SK-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.09
(exc. VAT)
€62.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.09 |
*price indicative
- RS Stock No.:
- 282-6992
- Distrelec Article No.:
- 301-28-582
- Mfr. Part No.:
- 012651 SK-SW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Flow Sensor | |
| Accessory Type | Float | |
| Series | 12651 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Flow Sensor | ||
Accessory Type Float | ||
Series 12651 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton SW accessory moulded float is suitable for use within an ambient temperature range of -25°C to 70°C. This temperature range ensures reliable performance of the accessory rod in various environmental conditions.
CE compliances
Weight 0.193 kilogram
Related links
- Eaton, 69608 Series Accessory Kit for Use with SW Float Switches
- Eaton 88594 Series Vertical Float Switch, 0/10 V
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Eaton CE Certified Standard
- Eaton RMQ16 Series Push Button Switch IP65
- Eaton RMQ Series Plastic Mounting Plate, 20 x 136 x 100mm
- Eaton TM Series 4 Position Selector Switch Head, Black Handle
- Eaton Moeller Series Door Operated Switch for Use with T0, 128 x 65 x 74mm
