Eaton, SW Series Connecting Cable Cable Operation Kit for Use with Eaton Moeller Series SW, CE Certified Standard
- RS Stock No.:
- 247-031
- Mfr. Part No.:
- 045869 SBO-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.46
(exc. VAT)
€118.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €96.46 |
*price indicative
- RS Stock No.:
- 247-031
- Mfr. Part No.:
- 045869 SBO-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Cable Operation Kit | |
| Product Type | Connector Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Eaton Moeller Series SW | |
| Series | SW | |
| Height | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 145mm | |
| Width | 120mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Cable Operation Kit | ||
Product Type Connector Cable | ||
Accessory Type Connecting Cable | ||
For Use With Eaton Moeller Series SW | ||
Series SW | ||
Height 80mm | ||
Hazardous Area Certification No | ||
Depth 145mm | ||
Width 120mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- MA
The Eaton Moeller series SW Cable operation is designed for those who demand reliability and performance in their industrial applications. Engineered with precision, this accessory transforms the interaction with machinery, ensuring seamless operation and enhanced efficiency. Built for durability, it withstands extreme temperatures and offers excellent mechanical properties. This cable operation kit is not only a testament to innovative engineering but also an essential component for optimising your electrical systems. With a commitment to excellence, this product supports professionals in various sectors, delivering a robust solution that is synonymous with quality.
Supports a wide ambient operating temperature range, enhancing versatility
Lightweight design facilitates easy installation and handling
Complies with CE standards, ensuring reliable performance in diverse environments
Incorporates advanced materials for superior durability and longevity
Offers excellent weight distribution, contributing to overall system efficiency
