E+E Elektronik, HA010 Series Filter Cap for Use with Humidity and Dewpoint Transmitters

Subtotal (1 unit)*

€34.43

(exc. VAT)

€42.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +€34.43

*price indicative

RS Stock No.:
283-7439
Distrelec Article No.:
300-10-316
Mfr. Part No.:
HA010101
Manufacturer:
E+E Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

E+E Elektronik

Accessory Type

Filter Cap

Product Type

Filter Cap

For Use With

Humidity and Dewpoint Transmitters

Series

HA010

Standards/Approvals

No

COO (Country of Origin):
AT
The filter cap is an essential accessory designed to provide very good protection against fine dust in building automation applications. Constructed with polycarbonate body and PTFE membrane, this filter cap ensures optimal sensor performance in dusty environments. With a response time of 15s and pores size of 1μm, it is ideal for high mechanical stress and industrial process control.

Constructed with polycarbonate body and PTFE membrane for very good protection against fine dust

Response time of 15s ensures quick and accurate readings

Pores size of 1μm suitable for high mechanical stress applications

Ideal for building automation, industrial process control, and dusty environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy