TRACO POWER, TSPC-UPS Series Temperature Sensor for Use with TSPC-UPS Series, RoHS Standard

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€97.74

(exc. VAT)

€120.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9€97.74€19.548
10 +€92.10€18.42

*price indicative

RS Stock No.:
284-7773
Distrelec Article No.:
300-97-616
Mfr. Part No.:
TSP-TS
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Accessory Type

Temperature Sensor

Product Type

Temperature Sensor

For Use With

TSPC-UPS Series

Series

TSPC-UPS

Standards/Approvals

RoHS

The TRACOPOWER Battery temperature sensor with 2m cable.

3 year warranty

NTC cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy