ifm electronic, E376 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-301
- Mfr. Part No.:
- E37640
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.92
(exc. VAT)
€92.15
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.92 |
*price indicative
- RS Stock No.:
- 186-301
- Mfr. Part No.:
- E37640
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E376 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E376 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is expertly designed for temperature sensors, offering a robust solution for measuring temperature in various applications. Engineered with precision, its installation length of 250 mm ensures optimal performance in diverse environments. Constructed from high quality stainless steel, it guarantees durability and resistance against corrosive materials, making it ideal for industrial settings. With a pressure rating of up to 100 bar, it ensures reliable performance even under demanding conditions. The thoughtful design includes various attributes that cater to both functionality and ease of installation, ensuring users can integrate it smoothly into their systems. Manufactured by ifm electronic, this product represents the company's commitment to quality and technical excellence.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
