SICK Strap Sensor Accessories for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€14.11

(exc. VAT)

€17.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.11

*price indicative

RS Stock No.:
284-9181
Mfr. Part No.:
5306221
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Accessory Type

Strap

Product Type

Strap

For Use With

Sensors

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Adjustable strap lock is a simple yet effective accessory designed for securely locking straps in place, ensuring stability and reliability in various mounting applications.

The adjustable strap lock is a crucial component in various applications.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy