SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with M30 Sensors, RoHS Standard

Subtotal (1 unit)*

€30.00

(exc. VAT)

€36.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.00

*price indicative

RS Stock No.:
287-0046
Mfr. Part No.:
BEF-KHS-N10
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Clamp

Accessory Type

Universal Bar Clamp Systems

For Use With

M30 Sensors

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Universal Bar Clamp System is constructed with a zinc-plated steel sheet and a zinc die-cast clamping bracket.

Supplied with a universal clamp (5322626) and mounting hardware, it is specifically identified as "Plate N10" designed for the universal clamp bracket with an M30 specification. It is usable for M30 round sensors.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy