SICK, BL-100 Series Slit Mask Sensor Accessories for Use with Sensors, RoHS Standard
- RS Stock No.:
- 284-9192
- Mfr. Part No.:
- BL-100-10
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 284-9192
- Mfr. Part No.:
- BL-100-10
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Slit Mask | |
| Product Type | Mounting Accessory | |
| Sub Type | Sensor Accessories | |
| For Use With | Sensors | |
| Series | BL-100 | |
| Height | 18.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Slit Mask | ||
Product Type Mounting Accessory | ||
Sub Type Sensor Accessories | ||
For Use With Sensors | ||
Series BL-100 | ||
Height 18.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The masks are slotted masks, consisting of self-adhesive masks for both the transmitter and receiver, with two masks for each component included in the accessory group.
The slotted mask, transmitter and receiver each have 2 self-adhesive masks.
At a glance
-
Your Benefit
Applications
Related links
- SICK, BL-100 Series Filter for Use with Sensors
- Omron, E39 Series Slit for Use with E3Z-T Series Sensor
- Festo PUN TPE 11mm ID Blue
- NEMIQ Cable Tie 286 mm x 4.8 mm, Blue Polyamide 66
- Festo PAN TPE 12mm ID Blue
- Festo PEN PE 10.8mm ID Blue
- NEMIQ Cable Tie 102 mm x 2.5 mm, Blue Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8 mm, Blue Polyamide 66