SICK, SBO Series for Use with Sensors, Adapter, RoHS Standard
- RS Stock No.:
- 284-9269
- Mfr. Part No.:
- SBO-02F12-SM1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€70.55
(exc. VAT)
€86.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.55 |
*price indicative
- RS Stock No.:
- 284-9269
- Mfr. Part No.:
- SBO-02F12-SM1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Adapter | |
| For Use With | Sensors | |
| Series | SBO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Adapter | ||
For Use With Sensors | ||
Series SBO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Distributors T-junctions feature female connectors with 5-pin A-coded connections, female connectors with 8-pin A-coded connections, and male connectors with 8-pin A-coded connections.
These connectors are used for connecting a PLC. T-junctions male connector M12 allows for the connection of a PLC ranging from -30°C to +90°C.
At a glance
-
Your Benefit
Applications
Related links
- SICK Connector, RoHS Standard
- SICK Circular Connector Cable Plug IP67, SBO-02F12 Series
- SICK Adapter Plate, RoHS Standard
- SICK Adapter Sensor Accessories, RoHS Standard
- SICK Adapter Sensor Accessories for Use with M18 Sensors, RoHS Standard
- SICK Adapter Sensor Accessories for Use with WSU/WEU26-3, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard