SICK, REF Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-4208
- Mfr. Part No.:
- REF-PLG420
- Manufacturer:
- SICK
Subtotal (1 unit)*
€38.00
(exc. VAT)
€46.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.00 |
*price indicative
- RS Stock No.:
- 285-4208
- Mfr. Part No.:
- REF-PLG420
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | REF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series REF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Reflective tape on aluminium profile, 16.5 mm x 494.3 mm, 2 hole mounting.
-
At a glance
-
