SICK, PL Series, Reflector, RoHS Standard

Subtotal (1 unit)*

€25.78

(exc. VAT)

€31.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.78

*price indicative

RS Stock No.:
285-2245
Mfr. Part No.:
PL41A
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Series

PL

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Reflectors and optics belonging to the angular accessory family, feature a self adhesive mounting system for convenient installation. Designed to operate in ambient temperatures ranging from –20 °C to +50 °C.

With dimensions measuring 32 mm x 48 mm, they offer a substantial size, and the reflective area is specified as 28 mm x 44 mm, ensuring effective visibility. Constructed from PMMA and ABS material. Additionally, they carry an enclosure rating of IP67.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy