SICK, TR10 Series Actuator Sensor Accessories for Use with TR10-SRMxxx, RoHS Standard
- RS Stock No.:
- 285-4357
- Mfr. Part No.:
- TR10-RRM000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€178.87
(exc. VAT)
€220.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.87 |
*price indicative
- RS Stock No.:
- 285-4357
- Mfr. Part No.:
- TR10-RRM000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Actuator | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Actuator | |
| For Use With | TR10-SRMxxx | |
| Series | TR10 | |
| Width | 40mm | |
| Height | 40mm | |
| Depth | 17.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Actuator | ||
Sub Type Sensor Accessories | ||
Accessory Type Actuator | ||
For Use With TR10-SRMxxx | ||
Series TR10 | ||
Width 40mm | ||
Height 40mm | ||
Depth 17.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DO
Overview
Replacement actuator for TR10-SRMxxx.
-
At a glance
-
