SICK, TR10 Series Mounting Bracket Sensor Accessories for Use with Actuator, RoHS Standard
- RS Stock No.:
- 285-4353
- Mfr. Part No.:
- TR10-MA0000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€66.10
(exc. VAT)
€81.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €66.10 |
*price indicative
- RS Stock No.:
- 285-4353
- Mfr. Part No.:
- TR10-MA0000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Sub Type | Sensor Accessories | |
| For Use With | Actuator | |
| Series | TR10 | |
| Width | 39.5mm | |
| Depth | 51.3mm | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Sub Type Sensor Accessories | ||
For Use With Actuator | ||
Series TR10 | ||
Width 39.5mm | ||
Depth 51.3mm | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Overview
Mounting bracket designed for actuators. Constructed from stainless steel 304, it ensures durability and corrosion resistance.
Each packing unit includes 1 piece of the mounting bracket, and the weight of the bracket is specified as 60 g.
At a glance
-
