SICK, TR4 Series Actuator Sensor Accessories for Use with TR4-SAMxxxB, RoHS Standard

Subtotal (1 unit)*

€43.00

(exc. VAT)

€52.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€43.00

*price indicative

RS Stock No.:
285-4373
Mfr. Part No.:
TR4-RAM00B
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Product Type

Actuator

Accessory Type

Actuator

For Use With

TR4-SAMxxxB

Series

TR4

Height

36.5mm

Depth

15.4mm

Width

36.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DO

Overview


Replacement actuator, M18, for TR4-SAMxxxB.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy