SICK, TR4 Series Actuator Sensor Accessories for Use with TR4-SBMxxx, RoHS Standard
- RS Stock No.:
- 285-4374
- Mfr. Part No.:
- TR4-RBM000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€53.55
(exc. VAT)
€65.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €53.55 |
*price indicative
- RS Stock No.:
- 285-4374
- Mfr. Part No.:
- TR4-RBM000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Actuator | |
| Product Type | Actuator | |
| For Use With | TR4-SBMxxx | |
| Series | TR4 | |
| Depth | 16.8mm | |
| Height | 48.9mm | |
| Width | 48.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Actuator | ||
Product Type Actuator | ||
For Use With TR4-SBMxxx | ||
Series TR4 | ||
Depth 16.8mm | ||
Height 48.9mm | ||
Width 48.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DO
Overview
Replacement actuator, M30, for TR4-SBMxxx.
-
At a glance
-
