SICK, ISD400 Series Module for Use with ISD400pro, CE Standard
- RS Stock No.:
- 285-6772
- Mfr. Part No.:
- ISD400-7211
- Manufacturer:
- SICK
Subtotal (1 unit)*
€2,033.13
(exc. VAT)
€2,500.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,033.13 |
*price indicative
- RS Stock No.:
- 285-6772
- Mfr. Part No.:
- ISD400-7211
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Module | |
| Product Type | Module | |
| For Use With | ISD400pro | |
| Series | ISD400 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Module | ||
Product Type Module | ||
For Use With ISD400pro | ||
Series ISD400 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Overview
The ISD400 optical data transmission product family offers numerous benefits that support straightforward, cost-effective, fast, and flexible integration of wireless data transmission into highly automated production and logistics facilities.
With protocol-free Fast Ethernet at speeds of 100 Mbps, the ISD400 Pro easily supports the transmission of high bandwidths.
At a glance
PROFIBUS DP interface for the ISD400 Core
Protocol-free Fast Ethernet interface for the ISD400 Pro
Fast Ethernet with a transmission rate of 100 Mbps for the ISD400 Pro
Connection and operation without opening the device
Version with heating for use in te
Your Benefit
An integrated optical and electronic alignment aid supports fast and cost-effective commissioning
Wide operating temperature range guarantees high system throughput, even in cold stores
Integrated PROFIBUS DP repeater for the ISD400 Core for cost-effectiv
Applications
Wireless data transmission from mobile vehicle to base (storage and retrieval vehicle, transverse shuttle car, or gantry crane, for example)