Omron, E3FA Series Receiver for Use with E3FA-TP21, CE Standard
- RS Stock No.:
- 215-5407
- Distrelec Article No.:
- 304-23-103
- Mfr. Part No.:
- E3FA-TP21-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€84.30
(exc. VAT)
€103.69
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.30 |
*price indicative
- RS Stock No.:
- 215-5407
- Distrelec Article No.:
- 304-23-103
- Mfr. Part No.:
- E3FA-TP21-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Receiver | |
| Accessory Type | Receiver | |
| For Use With | E3FA-TP21 | |
| Series | E3FA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Receiver | ||
Accessory Type Receiver | ||
For Use With E3FA-TP21 | ||
Series E3FA | ||
Standards/Approvals CE | ||
Omron E3FA Series Receiver, For Use With E3FA-TP21, M12 Connector - E3FA-TP21-D
This receiver is engineered for industrial automation, offering effective signal detection solutions. It plays a crucial role in improving system efficiency and reliability. With a wide temperature range, it operates effectively across various environmental conditions, making it vital for diverse electronics and mechanical applications.
Features & Benefits
• CE certified, ensuring compliance with safety standards
• Efficient M12 connector for dependable installation and connectivity
• Designed for demanding environments, enhancing durability and functionality
• Suitable for photoelectric applications, aiding automation processes
Applications
• Used with E3FA-TP21 for improved signal processing
• Appropriate for automation systems requiring high-performance sensors
• Ideal for systems experiencing extreme temperature fluctuations
• Relevant in various industrial settings that require consistent performance
How is compatibility ensured with existing systems?
The design supports standard connections, facilitating seamless integration with current systems.
What is the expected lifespan under continuous use?
The design allows for long-lasting performance, although lifespan may vary based on usage conditions.
Related links
- Omron E3FA Series, CE Standard
- Omron E3RA Series DIN 40050-9:IP69K Standard
- Omron Through Beam Photoelectric Sensor 20 m, PNP
- Omron Through Beam Photoelectric Sensor 20000 mm IP67
- Omron Through Beam Photoelectric Sensor 20 m IP69K, IP67
- Omron Through Beam Photoelectric Sensor 20 m IP67, IP69K
- Omron CE Standard
- Omron cULus, CE Standard
