SICK Programming Tool for Use with AFS/AFM60 SSI, AHS/AHM36 SSI, DFV60, DFS60, RoHS Standard
- RS Stock No.:
- 285-8919
- Distrelec Article No.:
- 301-40-093
- Mfr. Part No.:
- PGT-10-Pro
- Manufacturer:
- SICK
Subtotal (1 unit)*
€231.09
(exc. VAT)
€284.24
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.09 |
*price indicative
- RS Stock No.:
- 285-8919
- Distrelec Article No.:
- 301-40-093
- Mfr. Part No.:
- PGT-10-Pro
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Programming Tool | |
| Product Type | Programming Tool | |
| For Use With | AFS/AFM60 SSI, AHS/AHM36 SSI, DFV60, DFS60 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Programming Tool | ||
Product Type Programming Tool | ||
For Use With AFS/AFM60 SSI, AHS/AHM36 SSI, DFV60, DFS60 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
SICK Programming Tool, For Use With AFS/AFM60 SSI - PGT-10-Pro
This programming tool is designed to configure and programme SSI-capable encoders and related sensor devices within industrial automation systems. It serves as an Interface for setting parameters and performing diagnostic tasks on compatible encoder families and sensor models. The device is intended for use in environments where precise encoder setup and communication adjustments are required.
Features and Benefits:
• Compatible with AFS and AFM60 devices to enable SSI configuration
• Works with AHS and AHM36 units for straightforward SSI programming
• Interfaces with DFV60 and DFS60 to provide field-level adjustments
• Functions as a dedicated accessory for sensor parameter setup
• Works with AHS and AHM36 units for straightforward SSI programming
• Interfaces with DFV60 and DFS60 to provide field-level adjustments
• Functions as a dedicated accessory for sensor parameter setup
Applications
• Suitable for configuring AFS and AFM60 SSI encoders
• Ideal for programming AHS and AHM36 SSI sensor modules
• Used with DFV60 devices for on-site parameter adjustments
• Can be used for DFS60 setup and diagnostic operations
• Suitable as an accessory for SICK sensor installation workflows
• Ideal for programming AHS and AHM36 SSI sensor modules
• Used with DFV60 devices for on-site parameter adjustments
• Can be used for DFS60 setup and diagnostic operations
• Suitable as an accessory for SICK sensor installation workflows
Which device families can I connect to for encoder setup?
You can connect to AFS and AFM60 encoder families and to AHS and AHM36 SSI-enabled sensor modules for configuration and diagnostics.
Is the tool appropriate for fieldbus-related configuration tasks?
It functions as an Interface for field-level configuration of compatible sensors and encoders, enabling changes to communication and operational parameters in situ.
Does the product meet environmental material restrictions?
The unit is manufactured to meet RoHS requirements, limiting the use of certain hazardous substances in its components.
Can it be used as an accessory within existing sensor systems?
It is intended as an accessory for SICK sensors and encoder setups, facilitating parameter programming and maintenance activities.
Related links
- SICK Programming Tool for Use with TMS/TMM61 CANopen RoHS Standard
- SICK AHS/AHM36 Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 32V SSI Signal 6 mm Shaft
- SICK USB Programming Unit for Use with AFM60 AFS60
- SICK USB Programming Unit for Use with DFS60 AFS60, AFM60
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V CAN Open Signal 6 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 8 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 10 mm Shaft