SICK, Plastic Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-8922
- Mfr. Part No.:
- PL10F CHEM
- Manufacturer:
- SICK
Subtotal (1 unit)*
€27.90
(exc. VAT)
€34.32
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.90 |
*price indicative
- RS Stock No.:
- 285-8922
- Mfr. Part No.:
- PL10F CHEM
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | Plastic | |
| Length | 32mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series Plastic | ||
Length 32mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Fine triple reflector with screw connection is chemically resistant.
-
At a glance
-
