SICK, P Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-2167
- Mfr. Part No.:
- P250P03
- Manufacturer:
- SICK
Subtotal (1 unit)*
€37.34
(exc. VAT)
€45.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.34 |
*price indicative
- RS Stock No.:
- 285-2167
- Mfr. Part No.:
- P250P03
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | P | |
| Width | 51.2mm | |
| Length | 62.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series P | ||
Width 51.2mm | ||
Length 62.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
Rectangular, screw connection.
-
At a glance
-
