SICK, SX0A Series Cable & Connector, 20m Cable Length for Use with S3000
- RS Stock No.:
- 285-9025
- Mfr. Part No.:
- SX0A-B0920B
- Manufacturer:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9025
- Mfr. Part No.:
- SX0A-B0920B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Cable & Connector | |
| For Use With | S3000 | |
| Series | SX0A | |
| Connector Type | Connector With Cable | |
| Cable Length | 20m | |
| Plug/Socket | Plug | |
| Terminal Type | Flying Leads | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Cable & Connector | ||
For Use With S3000 | ||
Series SX0A | ||
Connector Type Connector With Cable | ||
Cable Length 20m | ||
Plug/Socket Plug | ||
Terminal Type Flying Leads | ||
Material PVC | ||
- COO (Country of Origin):
- HU
Overview
System Plug with 1 x cable gland M20, 1 x blanking plug M20, 2 x blanking plug M12 is for S3000 Professional and Expert.
-
At a glance
-
Your Benefit
Applications
Note
Related links
- SICK RoHS Compliant Standard
- SICK System Plug for Use with S3000 Series, RoHS Compliant Standard
- SICK, SX1A Series Cable & Connector for Use with S3000
- SICK RoHS Compliant Standard
- SICK SX0A Connector Cable 5 m Polyvinyl Chloride Sheath
- Finder 72 Series Cable Mount Polypropylene Float Switch 20m Cable 30V dc Max
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- Igus Cable readycable Series Cable for Use with Allen Bradley Drive
