SICK, SX1A Series Cable & Connector for Use with S3000
- RS Stock No.:
- 285-9035
- Mfr. Part No.:
- SX1A-A0000L
- Manufacturer:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9035
- Mfr. Part No.:
- SX1A-A0000L
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Cable & Connector | |
| For Use With | S3000 | |
| Series | SX1A | |
| Connector Type | Connector | |
| Plug/Socket | Plug | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Cable & Connector | ||
For Use With S3000 | ||
Series SX1A | ||
Connector Type Connector | ||
Plug/Socket Plug | ||
- COO (Country of Origin):
- DE
Overview
System Plug with 1 x cable gland M16 is for PROFINET IO Advanced and Professional.
-
At a glance
-
Your Benefit
Applications
Note
Related links
- SICK 20m Cable Length for Use with S3000
- SICK System Plug for Use with S3000 Series, RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK S3000 Series Laser Scanner Laser Scanner, 49 m Max Range
- SICK S3000 Series Laser Scanner LiDAR Sensor, 49 m Max Range
- SICK Replacement Module, RoHS Standard
- SICK, LBS Series Cable for Use with CSL1 Series
