SICK Mounting Accessory Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

€53.55

(exc. VAT)

€65.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.55

*price indicative

RS Stock No.:
285-9304
Mfr. Part No.:
5337563
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Accessory Type

Mounting Accessory

Product Type

Screw

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Overview


Stand mount is an mounting accessory with table and wall bracket including mounting material (Honeywell VMHOLDERE).

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy