SICK, RE20 Series Mounting Accessory Sensor Accessories for Use with RE2, RoHS Standard
- RS Stock No.:
- 285-2280
- Mfr. Part No.:
- RE20-SP
- Manufacturer:
- SICK
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 285-2280
- Mfr. Part No.:
- RE20-SP
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | RE2 | |
| Series | RE20 | |
| Depth | 25mm | |
| Height | 10.3mm | |
| Width | 87.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With RE2 | ||
Series RE20 | ||
Depth 25mm | ||
Height 10.3mm | ||
Width 87.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Overview
Spacer for RE2.
-
At a glance
-
