SICK Mounting Accessory Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

€16.32

(exc. VAT)

€20.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.32

*price indicative

RS Stock No.:
285-9308
Mfr. Part No.:
6045192
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Screw

Accessory Type

Mounting Accessory

Sub Type

Sensor Accessories

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Overview


Table Mount is a mounting accessory stand also used as desk holder.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy