SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W100, W140-2, W150, W160, W8, RoHS Standard
- RS Stock No.:
- 285-9358
- Mfr. Part No.:
- BEF-KHS-L01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 285-9358
- Mfr. Part No.:
- BEF-KHS-L01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| For Use With | W100, W140-2, W150, W160, W8 | |
| Series | BEF | |
| Height | 63.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
For Use With W100, W140-2, W150, W160, W8 | ||
Series BEF | ||
Height 63.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate L is for universal clamp bracket system. It is made of steel material and is zinc coated. It is able to provide the right concepts and products for sensor mounting, alignment, and protection.
-
At a glance
-