SICK, DGS80 Series Flange Plate Sensor Accessories, RoHS Standard
- RS Stock No.:
- 285-9410
- Mfr. Part No.:
- DGS80-TETHER-A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 285-9410
- Mfr. Part No.:
- DGS80-TETHER-A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Flange Plate | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Flange Plate | |
| Series | DGS80 | |
| Width | 79mm | |
| Depth | 11.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Flange Plate | ||
Sub Type Sensor Accessories | ||
Accessory Type Flange Plate | ||
Series DGS80 | ||
Width 79mm | ||
Depth 11.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Overview
Flange Plates with 1-sided stator coupling, 3 x M3 screws, 1 x insulating washer for stator coupling.
-
At a glance
-
