SICK, BEF Series Flange Plate Accessory 54 mm, RoHS Standard
- RS Stock No.:
- 287-0029
- Mfr. Part No.:
- BEF-HA-SWFL54-LFP2
- Manufacturer:
- SICK
Subtotal (1 unit)*
€152.21
(exc. VAT)
€187.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.21 |
*price indicative
- RS Stock No.:
- 287-0029
- Mfr. Part No.:
- BEF-HA-SWFL54-LFP2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Flange Plate | |
| Product Type | Flange Plate | |
| Sub Type | Accessory | |
| Series | BEF | |
| Width | 22.9mm | |
| Hazardous Area Certification | No | |
| Diameter | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Flange Plate | ||
Product Type Flange Plate | ||
Sub Type Accessory | ||
Series BEF | ||
Width 22.9mm | ||
Hazardous Area Certification No | ||
Diameter 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Hygienic Weld in Flange is designed with a G 3/4 inch thread size. It includes an acceptance test certificate 3.1.
-
At a glance
-
