SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0023
- Mfr. Part No.:
- BEF-G10DC01P01
- Manufacturer:
- SICK
Subtotal (1 pack of 50 units)*
€598.83
(exc. VAT)
€736.56
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €598.83 | €11.977 |
*price indicative
- RS Stock No.:
- 287-0023
- Mfr. Part No.:
- BEF-G10DC01P01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 45 mm | |
| Height | 90mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 45 mm | ||
Height 90mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Mounting bracket for wall and floor mounting for G10 DC. It is made from steel and zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Related links
- SICK, BEF Series Mounting Bracket for Use with Sensors
- SICK, BEF Series Mounting Bracket & Plate for Use with Sensors
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket for Use with M30 Sensors
- SICK, BEF Series Mounting Bracket for Use with SensingCam SEC100