SICK, BEF Series Mounting Bracket & Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 284-9191
- Mfr. Part No.:
- BEF-SLG-SET2
- Manufacturer:
- SICK
Subtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.49 |
*price indicative
- RS Stock No.:
- 284-9191
- Mfr. Part No.:
- BEF-SLG-SET2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket & Plate | |
| Product Type | Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 19mm | |
| Hazardous Area Certification | No | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket & Plate | ||
Product Type Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Width 19mm | ||
Hazardous Area Certification No | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The mounting brackets designed for light grids with a detection height of up to 600 mm, intended for mounting on the front side. The package includes 4x BEF-SLG1 brackets.
The mounting bracket for light grids up to a detection height of 600 mm.
At a glance
-
