SICK, BEF Series Mounting Bracket Bracket for Use with M30 Sensors
- RS Stock No.:
- 225-0107
- Mfr. Part No.:
- BEF-WG-M30
- Manufacturer:
- SICK
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 225-0107
- Mfr. Part No.:
- BEF-WG-M30
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | M30 Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Height | 92mm | |
| Depth | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Bracket | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With M30 Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Height 92mm | ||
Depth 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SICK BEF Series Mounting Bracket, 2.5mm Depth, 60mm Width - BEF-WG-M30
This mounting bracket is designed to secure M30 sensors in industrial settings, providing a stable support solution for photoelectric and proximity devices. It is intended for use where compact, low-profile fixation is required and integrates with standard M30 sensor form factors to maintain alignment and position in automation, electronics and mechanical installations.
Features and Benefits:
• Thin 2.5mm construction reduces profile without sacrificing rigidity
• Height 92mm offers extended vertical support for sensor alignment
• Width 60mm ensures lateral stability on mounting surfaces
• Compatible with M30 sensors for straightforward installation
• Non-hazardous area rating suitable for general industrial sites
• Height 92mm offers extended vertical support for sensor alignment
• Width 60mm ensures lateral stability on mounting surfaces
• Compatible with M30 sensors for straightforward installation
• Non-hazardous area rating suitable for general industrial sites
Applications
• Suitable for mounting M30 photoelectric sensors on machine frames
• Ideal for attaching proximity sensors in conveyor systems
• Used with sensor arrays in control-cabinet adjacent fixtures
• Can be used for retrofitting detection devices on production lines
• Ideal for attaching proximity sensors in conveyor systems
• Used with sensor arrays in control-cabinet adjacent fixtures
• Can be used for retrofitting detection devices on production lines
What materials or finish does it use for corrosion resistance?
The product specification does not list materials or surface treatment, so selection should be confirmed with supplier documentation for corrosive environments.
Can it be used in explosive atmospheres?
It lacks hazardous-area certification and should not be specified for classified explosive locations.
Is this bracket compatible with larger sensor diameters?
It is intended for use with M30 sensors
compatibility with other diameters is not specified and would require assessment.
How does its form factor affect mounting options?
The slim 2.5mm profile and defined 92mm height allow tight installations where space is limited, enabling mounting on narrow supports without substantial offset.
Related links
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with W24-2
- SICK, BEF Series Mounting Bracket Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK Dx50 Distance Sensors,
