Siemens, S Series Mounting Plate for Use with Mounting Presence Detector Up 258Dx1, RoHS Standard
- RS Stock No.:
- 287-8606
- Mfr. Part No.:
- S 258/12 / 5WG1258-8AB12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 287-8606
- Mfr. Part No.:
- S 258/12 / 5WG1258-8AB12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | Mounting Presence Detector Up 258Dx1 | |
| Series | S | |
| Height | 120mm | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Width | 120mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With Mounting Presence Detector Up 258Dx1 | ||
Series S | ||
Height 120mm | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Width 120mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Siemens mounting plate is mounting presence detector UP 258D with 4x4 boxes.
White in color
