Siemens, S Series for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.70

*price indicative

RS Stock No.:
639-151
Mfr. Part No.:
S 258/13 / 5WG1258-8AB13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

For Use With

Sensor

Series

S

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Siemens Mounting Plate is a simple yet essential accessory designed to support the installation of KNX devices. It offers a clean and professional look for mounting components in building automation systems. This mounting plate is ideal for clean installations where aesthetics and reliability matter.

Black colour

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy