Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8090
- Mfr. Part No.:
- SOOF-P-FL-ST-C50-N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€171.73
(exc. VAT)
€211.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.73 |
*price indicative
- RS Stock No.:
- 288-8090
- Mfr. Part No.:
- SOOF-P-FL-ST-C50-N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is a high-performance optical sensor designed for precise position measurement. With its optoelectronic measuring principle and red light type, this sensor offers accurate detection of objects as small as 0.3 mm. Suitable for a wide range of industrial automation applications, this sensor is RoHS-compliant and ensures reliable operation in temperatures ranging from -10 °C to 60 °C.
Optoelectronic measuring principle for accurate position detection
Red light type for high precision measurement of small objects
Switchable NPN switching element function for versatile use
IP67 degree of protection for durability in harsh environments
Teach-in setting options for easy configuration and setup
Low hysteresis of ≤0.25 mm for precise measurement repeatability
Residual ripple of 10% for stable output performance
Immunity to surge up to 0.8 kV for reliable operation in electrical environments
