Festo, SM Series Sensor Tester for Use with Sensor, CE Standard

Subtotal (1 unit)*

€152.35

(exc. VAT)

€187.39

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€152.35

*price indicative

RS Stock No.:
288-8006
Mfr. Part No.:
SM-TEST-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Tester

Accessory Type

Sensor Tester

For Use With

Sensor

Series

SM

Standards/Approvals

CE

COO (Country of Origin):
DE

Festo Series SM Sensor Tester, 0°C Minimum Temperature, +40°C Maximum Temperature - SM-TEST-1, Numeric Part Number: 158481


This is a sensor tester designed for efficient diagnostics of sensors in various industrial applications. The device operates within a temperature range of 0°C to +40°C, making it a functional choice for environments that experience moderate temperature variations. This electronic sensor tester serves as an essential tool for professionals in the automation and electrical fields, facilitating precise and reliable sensor evaluations.

Features & Benefits


• Designed specifically for effective sensor diagnostics

• Operates within a comprehensive temperature range

• User-friendly interface for quick sensor testing

• Reliable performance in differing industrial conditions

• Durable construction suitable for repetitive use

• Compatible with a wide range of sensors

Applications


• Utilised for testing sensors in automated systems

• Implements diagnostics in manufacturing equipment

• Suitable for maintenance in electrical installations

• Assists in troubleshooting for mechanical devices

How does this product enhance accuracy during sensor evaluations?


Utilising advanced testing capabilities, it ensures precise readings, which helps prevent inaccuracies often found with less sophisticated equipment.

What type of sensors is this equipment compatible with?


It is suitable for use with various sensor types across different industrial applications, making it versatile for users.

Can this tester operate continuously in high-usage scenarios?


Yes, its durable design allows for consistent operation in frequent testing situations without compromising performance.

What steps should be taken to maintain this device?


Regularly inspect for any signs of wear and ensure it is stored within its operational temperature limits to prolong its lifespan.

What fields benefit most from using this sensor tester?


Primarily, it is advantageous for professionals in automation, electronics, and mechanical industries, where reliable sensor functionality is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy