Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard

Subtotal (1 unit)*

€167.80

(exc. VAT)

€206.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.80

*price indicative

RS Stock No.:
288-8091
Mfr. Part No.:
SOOF-P-FL-ST-C50-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Accessory

Product Type

Mounting Accessory

Accessory Type

Mounting Accessory

For Use With

Optical Sensor

Series

SOOF

Hazardous Area Certification

NO

Standards/Approvals

CE

COO (Country of Origin):
DE
The Festo Advanced fork light barrier is designed to operate efficiently in a temperature range from -10°C to 60°C, ensuring reliable performance in various environments. With a compact design and high-quality materials, this product offers precise position measurement using optoelectronic technology. Suitable for industrial automation applications, this fork light barrier combines durability with high functionality.

Optoelectronic technology for accurate position measurement

Red light type with a minimum object diameter of 0.3mm

Switchable PNP switching element function for flexibility

Teach-in setting options for customization

Impressive switching accuracy of 0.03mm

Resistant to corrosion with CRC 0 class

IP67 degree of protection for reliability in demanding environments

Related links