Festo, SFL Series Sensor Accessory Accessory for Use with Sensor, RoHS, VDMA24364-B2-L Standard

Subtotal (1 unit)*

€231.61

(exc. VAT)

€284.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€231.61

*price indicative

RS Stock No.:
288-8267
Mfr. Part No.:
SFL-100-F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Sensor Accessory

Sub Type

Accessory

Product Type

Assembly Kit

For Use With

Sensor

Series

SFL

Hazardous Area Certification

No

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

100431

COO (Country of Origin):
DE
The Festo Receiver nozzle is designed to meet the maximum temperature requirements with LABS conformity VDMA24364-B2-L. It ensures reliability and high performance in industrial automation applications.

LABS (PWIS) conformity VDMA24364-B2-L ensures compliance with industry standards for quality and performance

Suitable for use with various sensors and air gap applications

Always in stock worldwide for quick delivery and minimal downtime

Core product range designed for 80% of industrial automation applications

Mounting Type: Receiver nozzle ensures easy installation and compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy