Festo, TAD Series Mounting Sleeve Accessory for Use with Sensor, RoHS, VDMA24364-B1/B2-L Standard
- RS Stock No.:
- 288-8480
- Mfr. Part No.:
- TAD-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.05 |
*price indicative
- RS Stock No.:
- 288-8480
- Mfr. Part No.:
- TAD-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Sleeve | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Sleeve | |
| For Use With | Sensor | |
| Series | TAD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 6748 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Sleeve | ||
Sub Type Accessory | ||
Accessory Type Mounting Sleeve | ||
For Use With Sensor | ||
Series TAD | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 6748 | ||
- COO (Country of Origin):
- DE
The Festo Sealing Sleeve is a versatile and reliable solution for your industrial automation needs. With LABS (PWIS) conformity and RoHS-compliant materials, you can trust in the quality and performance of this product. Designed SE & Co. KG, this sealing sleeve is ideal for a wide range of applications.
LABS (PWIS) conformity for high-quality performance
RoHS-compliant materials for environmental sustainability
Reliable sealing sleeve designed by Festo SE & Co. KG
Part number: 6748 for easy identification and ordering
Related links
- Festo LABS (PWIS) VDMA24364-B2-L Standard
- Festo RoHS, VDMA24364-B2-L Standard
- Festo RoHS VDMA24364-B2-L Standard
- Festo CE EN 61984 VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo VDMA24364-B1/B2-L, RoHS Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS LABS (PWIS) Standard
