Festo, SAMH-L3 Series Mounting Bracket

Subtotal (1 unit)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.67

*price indicative

RS Stock No.:
289-1428
Mfr. Part No.:
SAMH-L3-L-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

Series

SAMH-L3

Standards/Approvals

No

COO (Country of Origin):
DE
The Festo Mounting bracket is configured for installation with through-holes, providing versatile mounting options. Weighing 14 grams, it offers a lightweight yet durable solution for various applications. The housing is constructed from high-alloy stainless steel, ensuring resilience and longevity in different environments.

RoHS compliant

Moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy