Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-S Series, CE conformance Standard

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.45

*price indicative

RS Stock No.:
304-0461
Mfr. Part No.:
E39-L116
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

E3T-S Series

Series

E3T

Width

11mm

Diameter

2.4mm

Depth

7mm

Hazardous Area Certification

No

Height

24.5mm

Standards/Approvals

CE conformance

E3T Mounting Brackets


E3T Series Miniature


Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Note

2 mounting brackets are required for through beam models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy