Omron, E3FA Series Mounting Bracket 18 mm for Use with E3FA Series, E3RA Series, IEC:IP67, DIN 40050-9:IP69K Standard

Subtotal (1 unit)*

€9.28

(exc. VAT)

€11.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.28

*price indicative

RS Stock No.:
768-6074
Mfr. Part No.:
E39-L182
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

E3FA Series, E3RA Series

Series

E3FA

Hazardous Area Certification

No

Diameter

18mm

Height

41mm

Depth

30.5mm

Standards/Approvals

IEC:IP67, DIN 40050-9:IP69K

COO (Country of Origin):
CN

Omron E39-L Series Mounting Bracket, For Use With E3FA Series/E3RA Series, POM - E39-L182


This mounting bracket supports various sensor applications in automation and industrial environments. Its robust design ensures stability and simplifies installation, making it a practical choice for professionals working with automated systems. The accessory allows for smooth integration with compatible sensors, improving their operational effectiveness.

Features & Benefits


• Compatible with E3FA and E3RA Series sensors

• Made from durable materials for long-lasting performance

• Offers stability and firm support for accurate sensor alignment

• Improves efficiency in sensor positioning and deployment

Applications


• Ideal for reliable sensor mounting with E3FA Series

• Ensures optimal performance for E3RA Series

• Used in automated systems for consistent operation

• Suitable for critical industrial processes requiring precise sensor placement

What type of sensors can this bracket support?


It supports sensors specifically designed for reliable performance.

Is this bracket easy to install?


Yes, it features clear alignment aspects for a quick setup.

How does this product enhance sensor performance?


Stable mounting ensures accurate operation in automated systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy